Add To Favorites
Product Overview
Digi-Key Part Number ALSR10-.50-ND
Quantity Available 787
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR10R5000FE12

Description RES 0.5 OHM 7W 1% AXIAL
Expanded Description 0.5 Ohm ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2172 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 7W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±90ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-10-.50
ALSR10-.50

11:19:21 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,37000 2,37
10 2,10300 21,03
25 1,95000 48,75
50 1,83520 91,76
100 1,60570 160,57
250 1,37636 344,09
500 1,14696 573,48
1.000 0,99403 994,03
5.000 0,96345 4.817,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback