Add To Favorites
Product Overview
Digi-Key Part Number MMB-0.0BCT-ND
Quantity Available 5.630
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070Z0000ZB200

Description RES SMD 0.0 OHM JUMPER 1W 0207
Expanded Description 0.0 Ohm Jumper 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-0.0BCT
MMB-0.0CT
MMB-0.0CT-ND

16:00:02 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,44000 4,40
25 0,35720 8,93
50 0,31040 15,52
100 0,25610 25,61
250 0,22244 55,61
500 0,18108 90,54
1.000 0,14361 143,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB-0.0BTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12698
  • Digi-Reel® ? : MMB-0.0BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.630 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMB02070Z0000ZB700-ND
  • Minimum Quantity: 7.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06867
Send Feedback