Add To Favorites
Product Overview
Digi-Key Part Number MMB-4.7BCT-ND
Quantity Available 5.711
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070C4708FB200

Description RES SMD 4.7 OHM 1% 1W 0207
Expanded Description 4.7 Ohm ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-4.7BCT
MMB-4.7CT
MMB-4.7CT-ND

21:54:38 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41200 4,12
25 0,32120 8,03
50 0,27180 13,59
100 0,21410 21,41
250 0,18116 45,29
500 0,14824 74,12
1.000 0,11529 115,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB-4.7BTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10107
  • Digi-Reel® ? : MMB-4.7BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.711 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback