Add To Favorites
Product Overview
Digi-Key Part Number MMA-.47DCT-ND
Quantity Available 13.766
Can ship immediately
Manufacturer

Manufacturer Part Number

MMA02040C4707JB300

Description RES SMD 0.47 OHM 5% 0.4W 0204
Expanded Description 0.47 Ohm ±5% 0.4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMA 0204 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 0.4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMA-.47DCT

03:47:55 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26900 2,69
25 0,19880 4,97
50 0,14660 7,33
100 0,10750 10,75
250 0,08876 22,19
500 0,07322 36,61
1.000 0,05296 52,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA-.47DTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,04460
  • Digi-Reel® ? : MMA-.47DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback