Add To Favorites
Product Overview
Digi-Key Part Number MFU12065.00CT-ND
Quantity Available 4.519
Can ship immediately
Manufacturer

Manufacturer Part Number

MFU1206FF05000P100

Description FUSE BOARD MOUNT 5A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2343 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MFU
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.2275
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
DC Cold Resistance 0.02 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MFU1206FF05000P500-ND MFU1206FF05000P500 Vishay Beyschlag Tape & Reel (TR) ? 0
0,19747 5.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MFU12065.00CT

07:43:47 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
5 0,61800 3,09
10 0,59900 5,99
50 0,50380 25,19
100 0,41830 41,83
250 0,38032 95,08
500 0,32324 161,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFU12065.00TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25929
  • Digi-Reel® ? : MFU12065.00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback