Add To Favorites
Product Overview
Digi-Key Part Number MFU08054.00CT-ND
Quantity Available 39.230
Can ship immediately
Manufacturer

Manufacturer Part Number

MFU0805FF04000P100

Description FUSE BOARD MOUNT 4A 32VDC 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2343 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MFU
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0403
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance 0,02 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MFU08054.00CT

15:37:55 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
5 0,44800 2,24
10 0,43300 4,33
50 0,36500 18,25
100 0,30290 30,29
250 0,27540 68,85
500 0,23408 117,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFU08054.00TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 0,18776
  • Digi-Reel® ? : MFU08054.00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback