Add To Favorites
Product Overview
Digi-Key Part Number MFU08051.50CT-ND
Quantity Available 3.877
Can ship immediately
Manufacturer

Manufacturer Part Number

MFU0805FF01500P100

Description FUSE BOARD MOUNT 1.5A 32VDC 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2343 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MFU
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0059
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance 0.087 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MFU08051.50CT

22:10:14 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
5 0,45400 2,27
10 0,44100 4,41
50 0,37100 18,55
100 0,30800 30,80
250 0,28000 70,00
500 0,23800 119,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFU08051.50TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19090
  • Digi-Reel® ? : MFU08051.50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback