Add To Favorites
Product Overview
Digi-Key Part Number MCT0603-4.7K-MDCT-ND
Quantity Available 14.183
Can ship immediately
Manufacturer

Manufacturer Part Number

MCT0603MD4701DP500

Description RES SMD 4.7K OHM 0.5% 0.15W 0603
Expanded Description 4.7k Ohm ±0.5% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCT 0603 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±0.5%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MCT0603-4.7K-MDCT

00:59:29 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28200 2,82
25 0,20840 5,21
50 0,15380 7,69
100 0,11290 11,29
250 0,09328 23,32
500 0,07692 38,46
1.000 0,05564 55,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCT0603-4.7K-MDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04240
  • Digi-Reel® ? : MCT0603-4.7K-MDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback