Add To Favorites
Product Overview
Digi-Key Part Number MCT0603-150K-CFCT-ND
Quantity Available 10.983
Can ship immediately
Manufacturer

Manufacturer Part Number

MCT06030C1503FP500

Description RES SMD 150K OHM 1% 1/8W 0603
Expanded Description 150k Ohm ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MCS 0402, MCT 0603, MCU 0805, MCA 1206- Professional
Product Training Modules MC AT Thin Film Chip Resistor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCT 0603 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCT06030D1503BP100-ND MCT06030D1503BP100 Vishay Beyschlag Tape & Reel (TR) ? 0
0,16198 1.000  Non-Stock ?
MCT06030D1503DP500-ND MCT06030D1503DP500 Vishay Beyschlag Tape & Reel (TR) ? 0
0,04856 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MCT0603-150K-CFCT

14:46:58 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,13500 1,35
25 0,09840 2,46
50 0,07160 3,58
100 0,05300 5,30
250 0,04068 10,17
500 0,03204 16,02
1.000 0,02218 22,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCT0603-150K-CFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01680
  • Digi-Reel® ? : MCT0603-150K-CFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback