Add To Favorites
Product Overview
Digi-Key Part Number MCS0402-1.00K-MFCT-ND
Quantity Available 33.987
Can ship immediately
Manufacturer

Manufacturer Part Number

MCS0402MC1001FE000

Description RES SMD 1K OHM 1% 1/10W 0402
Expanded Description 1k Ohm ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCS 0402 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCS0402-1.00K-MBCT-ND MCS0402MD1001BE100 Vishay Beyschlag Cut Tape (CT) ? 11.436 - Immediate
0,63000 1
MCS0402-1.00K-MDCT-ND MCS0402MD1001DE000 Vishay Beyschlag Cut Tape (CT) ? 10.143 - Immediate
0,38000 1
Additional Resources
Standard Package ? 1
Other Names MCS0402-1.00K-MFCT

12:04:56 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23200 2,32
25 0,16880 4,22
50 0,12240 6,12
100 0,09080 9,08
250 0,06968 17,42
500 0,05490 27,45
1.000 0,03801 38,01
5.000 0,03167 158,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCS0402-1.00K-MFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02687
  • Digi-Reel® ? : MCS0402-1.00K-MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback