Add To Favorites
Product Overview
Digi-Key Part Number M251206-22BCT-ND
Quantity Available 17.069
Can ship immediately
Manufacturer

Manufacturer Part Number

M251206BB2209JP500

Description RES SMD 22 OHM 5% 1/4W 1206
Expanded Description 22 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets M25SI
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series M25SI
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names M251206-22BCT

02:43:49 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44300 4,43
25 0,38000 9,50
50 0,34200 17,10
100 0,29770 29,77
250 0,26604 66,51
500 0,21538 107,69
1.000 0,17420 174,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M251206-22BTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,15146
  • Digi-Reel® ? : M251206-22BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback