Add To Favorites
Product Overview
Digi-Key Part Number M251206-10BCT-ND
Quantity Available 13.254
Can ship immediately
Manufacturer

Manufacturer Part Number

M251206BB1009JP500

Description RES SMD 10 OHM 5% 1/4W 1206
Expanded Description 10 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets M25SI
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series M25SI
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names M251206-10BCT

00:28:52 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43100 4,31
25 0,36960 9,24
50 0,33280 16,64
100 0,28960 28,96
250 0,25880 64,70
500 0,20950 104,75
1.000 0,16945 169,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M251206-10BTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,14732
  • Digi-Reel® ? : M251206-10BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback