Add To Favorites
Product Overview
Digi-Key Part Number BC2359-ND
Quantity Available 44.015
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2472M49Y5US63V7

Description CAP CER 4700PF 440VAC Y5U RADIAL
Expanded Description 4700pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
VY2 Series Brochure
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2883CT-ND VY2472M49Y5UG6TV7 Vishay BC Components Cut Tape (CT) ? 6.877 - Immediate
0,44000 1
Additional Resources
Standard Package ? 1.000
Other Names BC2359

03:14:01 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,26600 2,66
25 0,21800 5,45
50 0,18600 9,30
100 0,15940 15,94
250 0,13288 33,22
500 0,11958 59,79
1.000 0,10098 100,98
5.000 0,09035 451,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : VY2472M49Y5US6BV7-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08238
  • Tape & Reel (TR) ? : VY2472M49Y5US6TV7A-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08238
  • Tape & Reel (TR) ? : VY2472M49Y5US6TV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08504
  • Tape & Box (TB) ? : VY2472M49Y5US6UV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08504
Send Feedback