Add To Favorites
Product Overview
Digi-Key Part Number BC2357-ND
Quantity Available 6.468
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2332M41Y5US63V7

Description CAP CER 3300PF 440VAC Y5U RADIAL
Expanded Description 3300pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
VY2 Series Brochure
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY2332M41Y5US65V7-ND VY2332M41Y5US65V7 Vishay BC Components Bulk ? 0
0,06139 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names BC2357

21:19:09 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15720 3,93
50 0,13420 6,71
100 0,11510 11,51
250 0,09592 23,98
500 0,08634 43,17
1.000 0,07290 72,90
5.000 0,06523 326,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback