Add To Favorites
Product Overview
Digi-Key Part Number BC2704-ND
Quantity Available 30.033
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2222M35Y5US63V0

Description CAP CER 2200PF 440VAC Y5U RADIAL
Expanded Description 2200pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names BC2704

05:19:42 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,20900 2,09
25 0,16720 4,18
50 0,13940 6,97
100 0,11840 11,84
250 0,09408 23,52
500 0,08362 41,81
1.000 0,07317 73,17
5.000 0,06446 322,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VY2222M35Y5US6UV0-ND
  • Minimum Quantity: 10.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06097
  • Tape & Reel (TR) ? : VY2222M35Y5US6TV0-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06097
Send Feedback