Add To Favorites
Product Overview
Digi-Key Part Number BC2361-ND
Quantity Available 35.102
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2103M63Y5US63V7

Description CAP CER 10000PF 440VAC Y5U RDL
Expanded Description 10000pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names BC2361

01:16:36 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31100 3,11
25 0,26520 6,63
50 0,23520 11,76
100 0,20470 20,47
250 0,17440 43,60
500 0,15164 75,82
1.000 0,12890 128,90
5.000 0,11374 568,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback