Add To Favorites
Product Overview
Digi-Key Part Number BC2698-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VY2103M63Y5US63V0

Description CAP CER 10000PF 440VAC Y5U RDL
Expanded Description 10000pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names BC2698

12:12:43 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30600 3,06
25 0,26120 6,53
50 0,23140 11,57
100 0,20160 20,16
250 0,17172 42,93
500 0,14934 74,67
1.000 0,12694 126,94
5.000 0,11201 560,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback