Add To Favorites
Product Overview
Digi-Key Part Number BC2354-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2102M29Y5US63V7

Description CAP CER 1000PF 440VAC Y5U RADIAL
Expanded Description 1000pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
VY2 Series Brochure
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY2102M29Y5US6TV7-ND VY2102M29Y5US6TV7 Vishay BC Components Tape & Reel (TR) ? 0
0,05744 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names BC2354

14:11:09 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19700 1,97
25 0,15760 3,94
50 0,13140 6,57
100 0,11160 11,16
250 0,08864 22,16
500 0,07878 39,39
1.000 0,06893 68,93
5.000 0,06073 303,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback