Add To Favorites
Product Overview
Digi-Key Part Number BC2884CT-ND
Quantity Available 10.051
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2102M29Y5UG6TV7

Description CAP CER 1000PF 440VAC Y5U RADIAL
Expanded Description 1000pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
VY2 Series Brochure
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY2102M29Y5US63V5-ND VY2102M29Y5US63V5 Vishay BC Components Bulk ? 0
0,05744 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC2884CT

17:50:36 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22100 2,21
25 0,17680 4,42
50 0,14700 7,35
100 0,12500 12,50
250 0,09924 24,81
500 0,08822 44,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2884TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06893
  • Tape & Box (TB) ? : VY2102M29Y5UG6UV7-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05744
Send Feedback