Add To Favorites
Product Overview
Digi-Key Part Number BC2342-ND
Quantity Available 3.686
Can ship immediately
Manufacturer

Manufacturer Part Number

VY2100K29U2JS63V7

Description CAP CER 10PF 440VAC U2J RADIAL
Expanded Description 10pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Capacitor General Info
VY2 Series Datasheet
Product Training Modules VY Series Safety Capacitors
3D Model VY2.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 440VAC
Temperature Coefficient U2J
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY2100K29U2JS6TV7-ND VY2100K29U2JS6TV7 Vishay BC Components Tape & Reel (TR) ? 0
0,05196 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names BC2342

11:48:01 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17800 1,78
25 0,14280 3,57
50 0,11880 5,94
100 0,10090 10,09
250 0,08016 20,04
500 0,07126 35,63
1.000 0,06235 62,35
5.000 0,05492 274,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback