Add To Favorites
Product Overview
Digi-Key Part Number BC2379-ND
Quantity Available 20.895
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1472M63Y5UQ63V0

Description CAP CER 4700PF 760VAC Y5U RADIAL
Expanded Description 4700pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1472M63Y5UQ64V0-ND VY1472M63Y5UQ64V0 Vishay BC Components Bulk ? 0
0,18670 20.000  Non-Stock ?
VY1472M63Y5UG6UV0-ND VY1472M63Y5UG6UV0 Vishay BC Components Tape & Box (TB) ? 0
0,18950 10.500  Non-Stock ?
VY1472M63Y5UQ63L0-ND VY1472M63Y5UQ63L0 Vishay BC Components Bulk ? 0
0,18950 10.000  Non-Stock ?
BC2751-ND VY1472M63Y5UG63V0 Vishay BC Components Bulk ? 13.228 - Immediate
0,67000 1
Additional Resources
Standard Package ? 500
Other Names BC2379

21:23:26 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,49100 4,91
25 0,42120 10,53
50 0,39300 19,65
100 0,33690 33,69
250 0,30884 77,21
500 0,26672 133,36
1.000 0,22460 224,60
5.000 0,19652 982,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback