Add To Favorites
Product Overview
Digi-Key Part Number BC2751-ND
Quantity Available 13.743
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1472M63Y5UG63V0

Description CAP CER 4700PF 760VAC Y5U RADIAL
Expanded Description 4700pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1472M63Y5UQ63L0-ND VY1472M63Y5UQ63L0 Vishay BC Components Bulk ? 0
0,19268 10.000  Non-Stock ?
BC2379-ND VY1472M63Y5UQ63V0 Vishay BC Components Bulk ? 16.225 - Immediate
0,68000 1
VY1472M63Y5UQ64V0-ND VY1472M63Y5UQ64V0 Vishay BC Components Bulk ? 0
0,18982 20.000  Non-Stock ?
VY1472M63Y5UG6UV0-ND VY1472M63Y5UG6UV0 Vishay BC Components Tape & Box (TB) ? 0
0,19268 10.500  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names BC2751

13:53:20 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,49900 4,99
25 0,42800 10,70
50 0,39960 19,98
100 0,34260 34,26
250 0,31400 78,50
500 0,27118 135,59
1.000 0,22836 228,36
5.000 0,19981 999,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VY1472M63Y5UG6UV0-ND
  • Minimum Quantity: 10.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,19268
  • Tape & Reel (TR) ? : VY1472M63Y5UG6TV0-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,19268
Send Feedback