Add To Favorites
Product Overview
Digi-Key Part Number BC2372-ND
Quantity Available 11.927
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1471M31Y5UQ63V0

Description CAP CER 470PF 760VAC Y5U RADIAL
Expanded Description 470pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1471M31Y5UQ63L0-ND VY1471M31Y5UQ63L0 Vishay BC Components Bulk ? 0
0,06131 10.000  Non-Stock ?
VY1471M31Y5UQ6TV0-ND VY1471M31Y5UQ6TV0 Vishay BC Components Tape & Reel (TR) ? 0
0,06131 10.000  Non-Stock ?
VY1471M31Y5UG6UV0-ND VY1471M31Y5UG6UV0 Vishay BC Components Tape & Box (TB) ? 0
0,06131 10.500  Non-Stock ?
VY1471M31Y5UQ6XT0-ND VY1471M31Y5UQ6XT0 Vishay BC Components Bulk ? 0
0,05815 21.000  Non-Stock ?
BC2694-ND VY1471K31Y5UQ63V0 Vishay BC Components Bulk ? 44.459 - Immediate
0,31000 1
Additional Resources
Standard Package ? 1.000
Other Names BC2372

20:36:20 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21000 2,10
25 0,16800 4,20
50 0,14020 7,01
100 0,11910 11,91
250 0,09460 23,65
500 0,08408 42,04
1.000 0,07357 73,57
5.000 0,06481 324,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback