Add To Favorites
Product Overview
Digi-Key Part Number BC2694-ND
Quantity Available 43.969
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1471K31Y5UQ63V0

Description CAP CER 470PF 760VAC Y5U RADIAL
Expanded Description 470pF ±10% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names BC2694

00:00:56 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20700 2,07
25 0,16520 4,13
50 0,13780 6,89
100 0,11720 11,72
250 0,09304 23,26
500 0,08270 41,35
1.000 0,07236 72,36
5.000 0,06374 318,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback