Add To Favorites
Product Overview
Digi-Key Part Number BC2378-ND
Quantity Available 6.052
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1392M61Y5UQ63V0

Description CAP CER 3900PF 760VAC Y5U RADIAL
Expanded Description 3900pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 3900pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.610" Dia (15.50mm)
Height - Seated (Max) 0.768" (19.50mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1392M61Y5UQ6TV0-ND VY1392M61Y5UQ6TV0 Vishay BC Components Tape & Reel (TR) ? 0
0,14961 10.000  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names BC2378

09:12:00 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,43800 4,38
25 0,37440 9,36
50 0,33140 16,57
100 0,28850 28,85
250 0,24576 61,44
500 0,21372 106,86
1.000 0,18166 181,66
5.000 0,16029 801,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback