Add To Favorites
Product Overview
Digi-Key Part Number BC2377-ND
Quantity Available 33.664
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1332M59Y5UQ63V0

Description CAP CER 3300PF 760VAC Y5U RADIAL
Expanded Description 3300pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.591" Dia (15.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1332M59Y5UQ64V0A-ND VY1332M59Y5UQ64V0A Vishay BC Components Bulk ? 0
0,14532 20.000  Non-Stock ?
VY1332M59Y5UQ63L0-ND VY1332M59Y5UQ63L0 Vishay BC Components Bulk ? 0
0,14796 10.000  Non-Stock ?
VY1332M59Y5UQ64V0-ND VY1332M59Y5UQ64V0 Vishay BC Components Bulk ? 0
0,14532 20.000  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names BC2377

19:27:19 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,43300 4,33
25 0,37000 9,25
50 0,32760 16,38
100 0,28530 28,53
250 0,24308 60,77
500 0,21136 105,68
1.000 0,17966 179,66
5.000 0,15853 792,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback