Add To Favorites
Product Overview
Digi-Key Part Number BC2976-ND
Quantity Available 9.381
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1222M43Y5UC63V0

Description CAP CER 2200PF 760VAC Y5U RADIAL
Expanded Description 2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VY1 Compact Series Datasheet
3D Model VY1-C.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Kits
Additional Resources
Standard Package ? 1.000
Other Names BC2976

09:30:14 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25000 2,50
25 0,20480 5,12
50 0,17460 8,73
100 0,14970 14,97
250 0,12476 31,19
500 0,11230 56,15
1.000 0,09483 94,83
5.000 0,08485 424,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback