Add To Favorites
Product Overview
Digi-Key Part Number BC2375-ND
Quantity Available 11.750
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1152M41Y5UQ63V0

Description CAP CER 1500PF 760VAC Y5U RADIAL
Expanded Description 1500pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1152M41Y5UQ6TV0-ND VY1152M41Y5UQ6TV0 Vishay BC Components Tape & Reel (TR) ? 0
0,09215 10.000  Non-Stock ?
VY1152M41Y5UQ6UV0-ND VY1152M41Y5UQ6UV0 Vishay BC Components Tape & Box (TB) ? 0
0,09215 10.500  Non-Stock ?
VY1152M41Y5UQ6UL0-ND VY1152M41Y5UQ6UL0 Vishay BC Components Tape & Box (TB) ? 0
0,09215 10.500  Non-Stock ?
VY1152M41Y5UQ6XT0-ND VY1152M41Y5UQ6XT0 Vishay BC Components Bulk ? 0
0,09050 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names BC2375

05:13:17 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27000 2,70
25 0,23040 5,76
50 0,20400 10,20
100 0,17780 17,78
250 0,15140 37,85
500 0,13164 65,82
1.000 0,11189 111,89
5.000 0,09873 493,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VY1152M41Y5UQ6TV0-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,09215
Send Feedback