Add To Favorites
Product Overview
Digi-Key Part Number BC2748-ND
Quantity Available 10.587
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1102M35Y5UG63V0

Description CAP CER 1000PF 760VAC Y5U RADIAL
Expanded Description 1000pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1102M35Y5UQ6BV0-ND VY1102M35Y5UQ6BV0 Vishay BC Components Bulk ? 0
0,06760 20.000  Non-Stock ?
VY1102M35Y5UQ65L0-ND VY1102M35Y5UQ65L0 Vishay BC Components Bulk ? 0
0,06760 20.000  Non-Stock ?
VY1102M35Y5UQ6XT0-ND VY1102M35Y5UQ6XT0 Vishay BC Components Bulk ? 0
0,06978 10.000  Non-Stock ?
BC2374-ND VY1102M35Y5UQ63V0 Vishay BC Components Bulk ? 27.128 - Immediate
0,31000 1
VY1102M35Y5UQ64V0-ND VY1102M35Y5UQ64V0 Vishay BC Components Bulk ? 0
0,06978 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names BC2748

12:50:24 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21800 2,18
25 0,17880 4,47
50 0,15280 7,64
100 0,13080 13,08
250 0,10904 27,26
500 0,09814 49,07
1.000 0,08286 82,86
5.000 0,07414 370,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VY1102M35Y5UG6TV0-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06978
  • Tape & Box (TB) ? : VY1102M35Y5UG6UV0-ND
  • Minimum Quantity: 10.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06978
Send Feedback