Add To Favorites
Product Overview
Digi-Key Part Number BC2974-ND
Quantity Available 9.233
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1102M31Y5UC63V0

Description CAP CER 1000PF 760VAC Y5U RADIAL
Expanded Description 1000pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets VY1 Compact Series Datasheet
3D Model VY1-C.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Kits
Additional Resources
Standard Package ? 1.000
Other Names BC2974

11:19:53 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21300 2,13
25 0,17040 4,26
50 0,14200 7,10
100 0,12060 12,06
250 0,09580 23,95
500 0,08514 42,57
1.000 0,07450 74,50
5.000 0,06563 328,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback