Add To Favorites
Product Overview
Digi-Key Part Number BC2368-ND
Quantity Available 29.380
Can ship immediately
Manufacturer

Manufacturer Part Number

VY1101K31Y5SQ63V0

Description CAP CER 100PF 760VAC Y5S RADIAL
Expanded Description 100pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
PCN Design/Specification Multiple Devices Elimination of Pb 26/Feb/2015
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 760VAC
Temperature Coefficient Y5S
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2747-ND VY1101K31Y5SG63V0 Vishay BC Components Bulk ? 4.501 - Immediate
0,31000 1
VY1101K31Y5SQ6UL0-ND VY1101K31Y5SQ6UL0 Vishay BC Components Tape & Box (TB) ? 0
0,06241 10.500  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names BC2368

09:17:01 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21400 2,14
25 0,17120 4,28
50 0,14260 7,13
100 0,12130 12,13
250 0,09632 24,08
500 0,08560 42,80
1.000 0,07489 74,89
5.000 0,06598 329,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VY1101K31Y5SQ6TV0-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06241
  • Tape & Box (TB) ? : VY1101K31Y5SQ6UV0-ND
  • Minimum Quantity: 10.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06241
Send Feedback