Add To Favorites
Product Overview
Digi-Key Part Number VR68J22MCT-ND
Quantity Available 8.195
Can ship immediately
Manufacturer

Manufacturer Part Number

VR68000002205JAC00

Description RES 22M OHM 1W 5% AXIAL
Expanded Description 22M Ohm ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
PCN Packaging VR68 Series Packaging 11/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR68
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22M
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VR68000002205FAC00-ND VR68000002205FAC00 Vishay BC Components Tape & Box (TB) ? 0
0,29792 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names VR68J22MCT

09:20:27 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,60600 6,06
25 0,51920 12,98
50 0,46720 23,36
100 0,40670 40,67
250 0,36340 90,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VR68J22MTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,26744
Send Feedback