Add To Favorites
Product Overview
Digi-Key Part Number VR68J100KCT-ND
Quantity Available 4.298
Can ship immediately
Manufacturer

Manufacturer Part Number

VR68000001003JAC00

Description RES 100K OHM 1W 5% AXIAL
Expanded Description 100k Ohm ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
PCN Packaging VR68 Series Packaging 11/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR68
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VR68000001003FAC00-ND VR68000001003FAC00 Vishay BC Components Tape & Box (TB) ? 0
0,39928 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names VR68J100KCT

08:10:54 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,62300 6,23
25 0,53360 13,34
50 0,48020 24,01
100 0,41810 41,81
250 0,37360 93,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VR68J100KTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,27494
Send Feedback