Add To Favorites
Product Overview
Digi-Key Part Number PPCHHJ12MCT-ND
Quantity Available 10.448
Can ship immediately
Manufacturer

Manufacturer Part Number

VR37000001205JR500

Description RES 12M OHM 1/2W 5% AXIAL
Expanded Description 12M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 12M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCHHJ12MCT

10:11:40 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,35900 3,59
25 0,27280 6,82
50 0,20260 10,13
100 0,15060 15,06
250 0,12720 31,80
500 0,10904 54,52
1.000 0,08307 83,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHHJ12MTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06372
Send Feedback