Add To Favorites
Product Overview
Digi-Key Part Number PPCHHJ11MCT-ND
Quantity Available 13.177
Can ship immediately
Manufacturer

Manufacturer Part Number

VR37000001105JR500

Description RES 11M OHM 1/2W 5% AXIAL
Expanded Description 11M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 11M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCHHJ11MCT

02:48:21 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,36500 3,65
25 0,27720 6,93
50 0,20600 10,30
100 0,15310 15,31
250 0,12936 32,34
500 0,11086 55,43
1.000 0,08446 84,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHHJ11MTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06479
Send Feedback