Add To Favorites
Product Overview
Digi-Key Part Number PPC200KXCT-ND
Quantity Available 16.666
Can ship immediately
Manufacturer

Manufacturer Part Number

SFR16S0002003FR500

Description RES 200K OHM 1/2W 1% AXIAL
Expanded Description 200k Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SFR16S,25(H)
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series SFR16S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC200KXCT

20:04:52 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16600 1,66
25 0,12080 3,02
50 0,08760 4,38
100 0,06490 6,49
250 0,04984 12,46
500 0,03926 19,63
1.000 0,02717 27,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC200KXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02059
  • Tape & Box (TB) ? : SFR16S0002003FA500-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02059
Send Feedback