Add To Favorites
Product Overview
Digi-Key Part Number PPC1.50KXCT-ND
Quantity Available 18.066
Can ship immediately
Manufacturer

Manufacturer Part Number

SFR16S0001501FR500

Description RES 1.5K OHM 1/2W 1% AXIAL
Expanded Description 1.5k Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SFR16S,25(H)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series SFR16S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC1.50KXCT

17:45:46 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16300 1,63
25 0,11880 2,97
50 0,08600 4,30
100 0,06380 6,38
250 0,04900 12,25
500 0,03860 19,30
1.000 0,02672 26,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC1.50KXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02025
  • Tape & Box (TB) ? : SFR16S0001501FA500-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02025
Send Feedback