Add To Favorites
Product Overview
Digi-Key Part Number 1295PH-ND
Quantity Available 10.909
Can ship immediately
Manufacturer

Manufacturer Part Number

S821K29X7RN63L6R

Description CAP CER 820PF 1KV X7R RADIAL
Expanded Description 820pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1295PH

08:42:23 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28500 2,85
25 0,23400 5,85
50 0,19960 9,98
100 0,17100 17,10
250 0,14256 35,64
500 0,12828 64,14
1.000 0,10832 108,32
5.000 0,09692 484,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback