Add To Favorites
Product Overview
Digi-Key Part Number 1293PH-ND
Quantity Available 12.229
Can ship immediately
Manufacturer

Manufacturer Part Number

S681K29Y5PN63J5R

Description CAP CER 680PF 1KV Y5P RADIAL
Expanded Description 680pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S681K29Y5PP63K5R-ND S681K29Y5PP63K5R Vishay BC Components Bulk ? 0
0,04477 20.000  Non-Stock ?
S681K29Y5PP6BK7R-ND S681K29Y5PP6BK7R Vishay BC Components Bulk ? 0
0,04477 21.000  Non-Stock ?
S681K29Y5PN6VJ5R-ND S681K29Y5PN6VJ5R Vishay BC Components Tape & Box (TB) ? 0
0,03870 20.000  Non-Stock ?
S681K29Y5PN6UK5R-ND S681K29Y5PN6UK5R Vishay BC Components Tape & Box (TB) ? 0
0,03870 20.000  Non-Stock ?
S681K29Y5PN6TK7R-ND S681K29Y5PN6TK7R Vishay BC Components Tape & Reel (TR) ? 0
0,04238 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 1293PH

00:25:04 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16100 1,61
25 0,11840 2,96
50 0,09680 4,84
100 0,08170 8,17
250 0,06664 16,66
500 0,05590 27,95
1.000 0,04945 49,45
5.000 0,04300 215,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S681K29Y5PN65J5R-ND
  • Minimum Quantity: 21.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03870
  • Tape & Reel (TR) ? : S681K29Y5PN6TJ5R-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03870
  • Tape & Box (TB) ? : S681K29Y5PN6UJ5R-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03870
Send Feedback