Add To Favorites
Product Overview
Digi-Key Part Number 1292PH-ND
Quantity Available 17.645
Can ship immediately
Manufacturer

Manufacturer Part Number

S680K29SL0N63J5R

Description CAP CER 68PF 1KV SL RADIAL
Expanded Description 68pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 68pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient SL
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S680J29SL0N63J5R-ND S680J29SL0N63J5R Vishay BC Components Bulk ? 0
0,04084 20.000  Non-Stock ?
S680K29SL0N6TJ5R-ND S680K29SL0N6TJ5R Vishay BC Components Tape & Reel (TR) ? 0
0,03882 20.000  Non-Stock ?
S680J29SL0N6XT7RXA-ND S680J29SL0N6XT7RXA Vishay BC Components Bulk ? 0
0,04084 21.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 1292PH

18:51:55 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,16200 1,62
25 0,11880 2,97
50 0,09700 4,85
100 0,08200 8,20
250 0,06684 16,71
500 0,05608 28,04
1.000 0,04960 49,60
5.000 0,04313 215,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback