Add To Favorites
Product Overview
Digi-Key Part Number 1290PH-ND
Quantity Available 29.703
Can ship immediately
Manufacturer

Manufacturer Part Number

S472M69Z5UR63L0R

Description CAP CER 4700PF 3KV Z5U RADIAL
Expanded Description 4700pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.689" Dia (17.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 500
Other Names 1290PH

19:00:47 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36300 3,63
25 0,30960 7,74
50 0,27420 13,71
100 0,23870 23,87
250 0,20332 50,83
500 0,17680 88,40
1.000 0,15028 150,28
5.000 0,13260 662,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback