Add To Favorites
Product Overview
Digi-Key Part Number 1289PH-ND
Quantity Available 20.354
Can ship immediately
Manufacturer

Manufacturer Part Number

S472M47Z5UP65K0R

Description CAP CER 4700PF 2KV Z5U RADIAL
Expanded Description 4700pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 2.000
Other Names 1289PH

14:59:41 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,24900 2,49
25 0,20400 5,10
50 0,17420 8,71
100 0,14920 14,92
250 0,12432 31,08
500 0,11188 55,94
1.000 0,09446 94,46
5.000 0,08452 422,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback