Add To Favorites
Product Overview
Digi-Key Part Number 1288PH-ND
Quantity Available 5.083
Can ship immediately
Manufacturer

Manufacturer Part Number

S472M39Z5UN63J5R

Description CAP CER 4700PF 1KV Z5U RADIAL
Expanded Description 4700pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S472M39Z5UN63J6R-ND S472M39Z5UN63J6R Vishay BC Components Bulk ? 0
0,09326 20.000  Non-Stock ?
S472M39Z5UN63K5R-ND S472M39Z5UN63K5R Vishay BC Components Bulk ? 0
0,05620 10.000  Non-Stock ?
S472M39Z5UN6AK5R-ND S472M39Z5UN6AK5R Vishay BC Components Bulk ? 0
0,05331 12.000  Non-Stock ?
S472M39Z5UN63L6R-ND S472M39Z5UN63L6R Vishay BC Components Bulk ? 0
0,09326 20.000  Non-Stock ?
S472M39Z5UN6TJ5R-ND S472M39Z5UN6TJ5R Vishay BC Components Tape & Reel (TR) ? 0
0,05620 10.000  Non-Stock ?
S472M39Z5UN63K6R-ND S472M39Z5UN63K6R Vishay BC Components Bulk ? 0
0,09326 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 1288PH

21:44:04 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,18300 1,83
25 0,14680 3,67
50 0,12240 6,12
100 0,10400 10,40
250 0,08260 20,65
500 0,07340 36,70
1.000 0,06423 64,23
5.000 0,05658 282,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback