Add To Favorites
Product Overview
Digi-Key Part Number 1282PH-ND
Quantity Available 4.344
Can ship immediately
Manufacturer

Manufacturer Part Number

S332K53X5FN63L0R

Description CAP CER 3300PF 1KV X5F RADIAL
Expanded Description 3300pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X5F
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 500
Other Names 1282PH

00:34:05 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,40700 4,07
25 0,34760 8,69
50 0,30780 15,39
100 0,26800 26,80
250 0,22828 57,07
500 0,19848 99,24
1.000 0,16871 168,71
5.000 0,14886 744,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback