Add To Favorites
Product Overview
Digi-Key Part Number 1281PH-ND
Quantity Available 6.614
Can ship immediately
Manufacturer

Manufacturer Part Number

S331K33Y5PR63K7R

Description CAP CER 330PF 3KV Y5P RADIAL
Expanded Description 330pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1281PH

23:21:59 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19900 1,99
25 0,15880 3,97
50 0,13240 6,62
100 0,11260 11,26
250 0,08940 22,35
500 0,07948 39,74
1.000 0,06954 69,54
5.000 0,06126 306,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback