Add To Favorites
Product Overview
Digi-Key Part Number 1277PH-ND
Quantity Available 3.402
Can ship immediately
Manufacturer

Manufacturer Part Number

S223M75Z5UN83J0R

Description CAP CER 0.022UF 1KV Z5U RADIAL
Expanded Description 0.022µF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.937" (23.80mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 1277PH

01:58:15 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32200 3,22
25 0,27480 6,87
50 0,24360 12,18
100 0,21200 21,20
250 0,18064 45,16
500 0,15708 78,54
1.000 0,13352 133,52
5.000 0,11781 589,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback