Add To Favorites
Product Overview
Digi-Key Part Number 1275PH-ND
Quantity Available 4.544
Can ship immediately
Manufacturer

Manufacturer Part Number

S222K59Y5PR63K7R

Description CAP CER 2200PF 3KV Y5P RADIAL
Expanded Description 2200pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.591" Dia (15.00mm)
Height - Seated (Max) 0.780" (19.80mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 1275PH

19:23:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30000 3,00
25 0,25600 6,40
50 0,22680 11,34
100 0,19760 19,76
250 0,16824 42,06
500 0,14632 73,16
1.000 0,12437 124,37
5.000 0,10974 548,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback