Add To Favorites
Product Overview
Digi-Key Part Number 1273PH-ND
Quantity Available 8.970
Can ship immediately
Manufacturer

Manufacturer Part Number

S221M39SL0N63K7R

Description CAP CER 220PF 1KV SL RADIAL
Expanded Description 220pF ±20% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient SL
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1273PH

07:09:40 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,19100 1,91
25 0,15240 3,81
50 0,12720 6,36
100 0,10820 10,82
250 0,08592 21,48
500 0,07636 38,18
1.000 0,06681 66,81
5.000 0,05885 294,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback