Add To Favorites
Product Overview
Digi-Key Part Number 1272PH-ND
Quantity Available 12.438
Can ship immediately
Manufacturer

Manufacturer Part Number

S221M33Z5UR63L6R

Description CAP CER 220PF 3KV Z5U RADIAL
Expanded Description 220pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
PCN Design/Specification Multiple Devices Elimination of Pb 26/Feb/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1272PH

01:41:03 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34400 3,44
25 0,29360 7,34
50 0,26000 13,00
100 0,22640 22,64
250 0,19284 48,21
500 0,16768 83,84
1.000 0,14252 142,52
5.000 0,12576 628,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback