Add To Favorites
Product Overview
Digi-Key Part Number 1270PH-ND
Quantity Available 16.420
Can ship immediately
Manufacturer

Manufacturer Part Number

S220K25SL0N63L6R

Description CAP CER 22PF 1KV SL RADIAL
Expanded Description 22pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient SL
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1270PH

07:03:15 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20000 2,00
25 0,16400 4,10
50 0,13980 6,99
100 0,11990 11,99
250 0,09988 24,97
500 0,08990 44,95
1.000 0,07592 75,92
5.000 0,06793 339,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback